You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV5614CD

Digital to Analogue Converter, 12 bit, 102 kSPS, 4 Wire, Serial, 2.7V to 3.3V, 4.5V to 5.5V, SOIC

TEXAS INSTRUMENTS TLV5614CD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV5614CD
Order Code:
3005723

Product Overview

The TLV5614CD is a quadruple 12-bit voltage output Digital-to-analog Converter (DAC) with a flexible 4-wire serial interface. The 4-wire serial interface allows glueless interface to TMS320, SPI, QSPI and MICROWIRE serial ports. The resistor string output voltage is buffered by x2 gain rail-to-rail output buffer. The buffer features a class AB output stage to improve stability and reduce settling time. A rail-to-rail output stage and a power-down mode makes it ideal for single voltage, battery based applications. The settling time of the DAC is programmable to allow the designer to optimize speed versus power dissipation. The settling time is chosen by the control bits within the 16-bit serial input string. A high-impedance buffer is integrated on the REFINAB and REFINCD terminals to reduce the need for a low source impedance drive to the terminal. REFINAB and REFINCD allow DAC A and B to have a different reference voltage then DAC C and D.
  • Programmable settling time of either 3 or 9µs typical
  • Internal power-on reset
  • Low power consumption
  • Reference input buffer
  • Monotonic over temperature
  • Hardware power down
  • Software power down
  • Simultaneous update
  • Green product and no Sb/Br

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
102kSPS

:
4 Wire, Serial

:
2.7V to 3.3V, 4.5V to 5.5V

:
SOIC

:
16Pins

:
Serial

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Available for back order

More stock available to supplier lead times which is approximately 17/5/21

Notify me when back in stock

Rs.1,516.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,516.11
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,504.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --