You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV5617AID

Digital to Analogue Converter, Dual, 10 bit, 93 kSPS, 3 Wire, Serial, 2.7V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLV5617AID

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV5617AID
Order Code:
8455651

Product Overview

The TLV5617AID is a dual 10-bit voltage output Digital-to-analog Converter (DAC) with a flexible 3-wire serial interface. The serial interface is compatible with TMS320, SPI™, QSPI™ and MICROWIRE™ serial ports. It is programmed with a 16-bit serial string containing 4 control bits and 10 data bits. The resistor string output voltage is buffered by x2 gain rail-to-rail output buffer. The buffer features a class-AB output stage to improve stability and reduce settling time. The programmable settling time of the DAC allows the designer to optimize speed versus power dissipation. Implemented with a CMOS process, the device is designed for single supply operation from 2.7 to 5.5V.
  • Programmable settling time
  • Compatible with TMS320 and SPI™ Serial ports
  • Differential nonlinearity <0.1LSB typical
  • Monotonic over temperature
  • Green product and no Sb/Br

Applications

Automation & Process Control, Motor Drive & Control, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10bit

:
93kSPS

:
3 Wire, Serial

:
2.7V to 5.5V

:
SOIC

:
8Pins

:
Serial

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Rs.447.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.447.74
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.404.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.385.47
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.319.49
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.291.32
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.272.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.244.63
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.236.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --