You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TLV61220DBVR
DC-DC Switching Boost Step Up Regulator, Adjustable, 700mV-5.5Vin, 1.8V-5.5Vout, 200mAout, SOT-23-6
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLV61220DBVR
- Order Code:
- 3007284
Product Overview
- Up to 95% efficiency at typical operating conditions
- 5.5µA Quiescent current
- Start-up into load at 0.7V input voltage
- Operating input voltage from 0.7 to 5.5V
- Pass-through function during shutdown
- 200mA Minimum switching current
- Output overvoltage, over-temperature and input under-voltage lockout protections
- Green product and no Sb/Br
Applications
Power Management, Consumer Electronics, Portable Devices, Medical, LED Lighting
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost (Step Up)
- :
- 700mV
- :
- 5.5V
- :
- 1Outputs
- :
- SOT-23
- :
- 6Pins
- :
- 200mA
- :
- 1.8V
- :
- 5.5V
- :
- 2MHz
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)