You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TLV62150RGTT
DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-17Vin, 900mV-5Vout, 1Aout, QFN-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLV62150RGTT
- Order Code:
- 3121681
Product Overview
- DCS-Control™ topology
- Pin-selectable output voltage (nominal, +5%)
- Programmable soft-start and tracking
- Seamless power save mode transition
- Power good output
- 100% Duty cycle mode
- Short-circuit protection
- Over-temperature protection
- Green product and no Sb/Br
Applications
Power Management, Embedded Design & Development, Consumer Electronics, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Synchronous Buck (Step Down)
- :
- 4V
- :
- 17V
- :
- 1Outputs
- :
- QFN
- :
- 16Pins
- :
- 1A
- :
- 900mV
- :
- 5V
- :
- 2.5MHz
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (1)
881 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/5/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.105.57 | |
10+ | Rs.96.72 |
Pricing is unavailable. Please contact customer services.