Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.254.040 |
10+ | Rs.149.640 |
50+ | Rs.137.900 |
100+ | Rs.126.150 |
250+ | Rs.118.320 |
500+ | Rs.103.530 |
1000+ | Rs.102.860 |
2500+ | Rs.102.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.254.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV6703DDCT
Order Code3005619
Comparator TypeHigh Voltage
No. of Channels1Channels
Response Time / Propogation Delay18µs
Supply Voltage Range1.8V to 18V
IC Case / PackageSOT-23
No. of Pins23Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleSOT-23
IC Output TypeOpen Drain
No. of Comparators1 Comparator
Response Time18µs
Technical Specifications
Comparator Type
High Voltage
Response Time / Propogation Delay
18µs
IC Case / Package
SOT-23
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
1.8V to 18V
No. of Pins
23Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
18µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011