Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      TLV70033DSET

                      Fixed LDO Voltage Regulator, 2V to 5.5V in, 3.3V/200mA out, WSON-6

                      TEXAS INSTRUMENTS TLV70033DSET
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTLV70033DSET
                      Order Code3007776
                      Product Range3.3V 200mA LDO Voltage Regulators
                      Packaging Options
                      8 In Stock

                      Need more?

                      8 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.82.650
                      10+Rs.53.770
                      50+Rs.53.260
                      100+Rs.52.750
                      250+Rs.52.240
                      500+Rs.51.730
                      1000+Rs.51.220
                      2500+Rs.50.700
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      Rs.82.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTLV70033DSET
                      Order Code3007776
                      Product Range3.3V 200mA LDO Voltage Regulators
                      Output TypeFixed
                      Input Voltage Min2V
                      Input Voltage Max5.5V
                      No. of Outputs1Outputs
                      Output Voltage Nom3.3V
                      Output Voltage - Nom3.3V
                      Output Voltage Min-
                      Output Voltage Max-
                      PolarityPositive Output
                      Max Output Current200mA
                      Output Current Max200mA
                      Dropout Voltage - Typ @ Current-
                      IC MountingSurface Mount
                      IC Case / PackageWSON
                      No. of Pins6Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range3.3V 200mA LDO Voltage Regulators

                      Product Overview

                      The TLV70033DSET is a 3.3V fixed output low-dropout (LDO) Linear Regulator with excellent line and load transient performance. This device is designed for power-sensitive applications. A precision band gap and error amplifier provides overall 2% accuracy. Low output noise, very high power-supply rejection ratio (PSRR) and low-dropout (LDO) voltage make this device ideal for most battery-operated handheld equipment. The device have thermal shutdown and current limit for safety. Furthermore, this device is stable with an effective output capacitance of only 0.1µF. This feature enables the use of capacitors that have higher bias voltages and temperature derating. The device regulate to specified accuracy with no output load.

                      • 31µA Low quiescent current
                      • 68dB at 1kHz High PSRR
                      • Green product and no Sb/Br

                      Applications

                      Consumer Electronics, Wireless, Communications & Networking, Portable Devices, Computers & Computer Peripherals, Power Management

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      5.5V

                      Output Voltage Nom

                      3.3V

                      Output Voltage Min

                      -

                      Polarity

                      Positive Output

                      Output Current Max

                      200mA

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      6Pins

                      Operating Temperature Max

                      125°C

                      Input Voltage Min

                      2V

                      No. of Outputs

                      1Outputs

                      Output Voltage - Nom

                      3.3V

                      Output Voltage Max

                      -

                      Max Output Current

                      200mA

                      Dropout Voltage - Typ @ Current

                      -

                      IC Case / Package

                      WSON

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3.3V 200mA LDO Voltage Regulators

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000051
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.