You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TMP006EVM - 

Evaluation Module, TMP006 Infrared Thermopile Contactless Temperature Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMP006EVM
Order Code:
1909470

Product Overview

The TMP006EVM is an evaluation module for TMP006, the first in a series of temperature sensors that measure the temperature of an object without the need to make contact with the object. This sensor uses a thermopile to absorb the infrared energy emitted from the object being measured and uses the corresponding change in thermopile voltage to determine the object temperature. The TMP006 can accurately detect signals in almost the entire 180° field of view of the sensor. The final calculated target object temperature is an integration of all of the signals present in the sensor field of view. Therefore, the ability of the TMP006 to accurately calculate the temperature of a target depends on ability of the IR sensor to capture the majority of its signal from the target. This capture effectiveness, in turn, depends on two factors: the angle of incidence and the distance of the TMP006 from the target.
  • TMP006 specific PCB layout
  • TMP006 temperature sensor that measures temperature of an object without the contact of an object
  • TMP006 object temperature calculations
  • All required support circuitry
  • Extension cable for insertion into user's systems
  • TMP006 device with the required specific PCB layout and some simple support circuitry

Applications

Sensing & Instrumentation, Test & Measurement, Power Management

Contents

TMP006EVM test board, SM-USB-DIG platform controller, USB Extension Cable, Ribbon type extension cable, Software CDROM

Warnings

ESD Sensitive

Product Information

:
Sensing - Temperature
:
Texas Instruments
:
TMP006
:
Temperature Sensor
:
Board, User Guide, CD, USB Extension Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 In stock

4 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

Rs.7,319.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.7,319.47