You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMP007EVM - 

Evaluation Module, TMP007 Infrared Thermopile Sensor, Integrated Math Engine

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMP007EVM
Order Code:
2443085

Product Overview

TMP007 is an infrared thermopile sensor that measures the temperature of an object in a contactless manner. The integrated thermopile absorbs the infrared energy emitted from the object which appears in the sensor's field of view. The thermopile voltage is digitized and provided as an input to the integrated math processor, along with the local die temperature. The processor then computes the corresponding object temperature. Default Seebeck coefficient and thermal transient coefficients are encoded into the processor. System calibration values can be programmed and stored in the built-in non-volatile memory as user-inputs for improved accuracy. An alert function is available and can be programmed in comparator or interrupt mode. The TMP007EVM consists of two PCBs; the SM-USB-DIG which communicates with the computer, provides power, and sends and receives appropriate digital signals. The second board is the TMP007 Test Board, which contains the TMP007 and its support circuitry.

Product Information

:
Sensing - Temperature
:
Texas Instruments
:
TMP007
:
Temperature Sensor
:
Eval Board TMP007, SM-USB-DIG Board, USB Drive with TMP007 GUI Software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

15 In stock

Available until stock is exhausted

15 available for 4 - 6 business days delivery
Rs.8,805.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.8,805.90