You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMP102EVM - 

Evaluation Module, TMP102 Low Power Digital Temperature Sensor, Simple Software Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMP102EVM
Order Code:
2211937

Product Overview

TMP102EVM is an evaluation module for TMP102 a digital output temperature sensor capable of reading temperatures to 12bits of resolution. The TMP102 uses a two wire I2C and SMBus interface that allows up to four devices on one bus. The TMP102 is ideal for extended temperature measurement, and is also specified to operate between -40°C and +125°C. The evaluation module is a platform for evaluating the performance of the TMP102 under various signal, reference, and supply conditions.
  • Low power digital temperature sensor
  • TMP102 uses a two wire I2C and SMBus interface that allows up to four devices on one bus
  • Compact size similar to a memory stick
  • USB interface hardware and software makes evaluation simple
  • Includes extension cables

Applications

Industrial, Test & Measurement, Medical, Sensing & Instrumentation, Power Management, Portable Devices

Contents

TMP102EVM PCB Test Board , SM-USB-DIG Platform PCB , USB Extender Cable , 10 pin Connector Ribbon Cable, User's Guide CD-ROM

Warnings

Many of the components on the EVM are susceptible to damage by ESD. Customers are advised to observe proper ESD handling precautions when unpacking and handling the EVM.

Product Information

:
Sensor
:
Texas Instruments
:
TMP102
:
Temperature Sensor
:
Evaluation Board INA219, 10 Position Ribbon Extension Cable, USB Cable, CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.4,087.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,087.25