You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMP103EVM . - 

Evaluation Module, TMP103 Temperature Sensor, 1.4V Capable, I2C/SMBus Interface in WCSP

TMP103EVM . - Evaluation Module, TMP103 Temperature Sensor, 1.4V Capable, I2C/SMBus Interface in WCSP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMP103EVM .
Order Code:
2379343

Product Overview

The TMP103EVM is a simple evaluation module designed to allow full evaluation of the TMP103 device. The TMP103 is a digital output temperature sensor capable of reading temperatures to 1°C resolution. The TMP103 uses a two wire I2C and SMBus interface that supports global commands. These global commands allow the user to communicate with up to eight TMP103 devices on the bus without having to send individual addresses. The TMP103 is ideal for environments with constrained space or power sensitive applications. The TMP103EVM has eight total TMP103's installed. Each device is tied together but has a separate hardware address. This allows the user to take advantage of the I2C general call this feature allows the software to communicate with all the TMP103s simultaneously without requiring individual commands with separate pointer addresses to the sensors.
  • Simple, easy to use design
  • Eight total sensors installed
  • Convenient test points for monitoring or supplying external I2C signals
  • The TMP103EVM is very modest in its design, and only requires the two wire I2C lines

Applications

Consumer Electronics, Portable Devices, Communications & Networking

Contents

TMP103EVM test board, SM-USB-DIG platform controller, USB Extension Cable, Ribbon type extension cable, Software CDROM.

Product Information

:
Sensing - Temperature
:
Texas Instruments
:
TMP103
:
Temperature Sensor
:
Eval Board TMP103, Software, CD-ROM, Ribbon Cable, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

Available until stock is exhausted

3 available for 4 - 6 business days delivery
Rs.4,230.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,230.11