You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TPA3251D2EVM - 

Evaluation Board, Audio Power Amplifier - Class D, TPA3251

TPA3251D2EVM - Evaluation Board, Audio Power Amplifier - Class D, TPA3251

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPA3251D2EVM
Order Code:
2535925

Product Overview

The TPA3251D2EVM PurePath™ Ultra-HD evaluation module demonstrates the TPA3251D2DDV integrated circuit from Texas Instruments. The TPA3251D2DDV is a high-performance class-D amplifier that enables true premium sound quality with high efficiency class-D technology. It features an advance integrated feedback design and high-speed gate driver error correction (PurePath™ Ultra-HD), which enables ultra-low distortion across the audio band and superior audio quality. This EVM supports 2 BTL (stereo 2.0) output channels, 1 PBTL (mono 0.1) output channel, 1 BTL plus 2 SE (2.1) output channels, and 4 SE (4.0) output channels configurations. The NE5532 is a High Performance Audio Op Amp designed to allow TPA3251D2DDV operation with differential or single ended input signals to the EVM with differential inputs yielding the optimal performance. TPA3251D2EVM is a complete 2Vrms analog input 2 × 175 W stereo/1 x 350 W mono power amplifier ready for evaluation and excellent listening
  • Stereo PurePath™ Ultra-HD evaluation module
  • Self-contained protection system (short circuit, clip and thermal)
  • Standard 2VRMS differential input or single ended line input
  • BTL, PBTL and SE output configurations support
  • Double-sided, plated-through, 2oz. Cu 2 layer PCB layout

Product Information

:
Texas Instruments
:
TPA3251
:
Audio
:
Audio Power Amplifier - Class D
:
PurePath Ultra-HD Evaluation Board TPA3251
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.18,836.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.18,836.95