You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPD6E001RSER .
ESD Protection Device, QFN, 10 Pins, 950 mV, TPD6E Series
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPD6E001RSER .
- Order Code:
- 2098017
- Product Range
- TPD6E Series
Product Range Selector (TPD6E Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- QFN
- :
- 10Pins
- :
- 950mV
- :
- -
- :
- TPD6E Series
- :
- -
Technical Docs (0)
Product Overview
- ±8kV IEC 61000-4-2 Contact discharge
- ±15kV IEC 61000-4-2 Air-gap discharge
- 1nA Low supply current
- 0.9 to 5.5V Supply-voltage range
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, Medical, Portable Devices, Industrial
452 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.39.29 | |
10+ | Rs.31.14 | |
100+ | Rs.22.02 | |
500+ | Rs.18.09 | |
1000+ | Rs.14.68 | |
3000+ | Rs.13.80 | |
6000+ | Rs.12.45 | |
9000+ | Rs.11.57 | |
24000+ | Rs.11.35 |
Pricing is unavailable. Please contact customer services.
Quantity | List Price | Your Price |
---|---|---|
3000+ | Rs.13.80 | |
6000+ | Rs.12.45 | |
9000+ | Rs.11.57 | |
24000+ | Rs.11.35 |
Pricing is unavailable. Please contact customer services.