You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPL7407LPWR .

MOSFET Driver IC, Driver, Low Side, 8.5V-40V Supply, 600mA Out, 350ns Delay, TSSOP-16

TPL7407LPWR . - MOSFET Driver IC, Driver, Low Side, 8.5V-40V Supply, 600mA Out, 350ns Delay, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPL7407LPWR .
Order Code:
2400933

Alternatives for TPL7407LPWR .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Rs.50.99   10+ Rs.42.05   100+ Rs.31.86   250+ Rs.27.08   500+ Rs.25.72   1000+ Rs.19.68   More Pricing...

Restricted Item Add

Product Overview

The TPL7407LPWR is a 7-channel high-voltage/high-current NMOS Transistor Array for use with logic level shifting. This device consists of seven NMOS transistors that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The maximum drain-current rating of a single NMOS channel is 600mA. New regulation and drive circuitry added to give maximum drive strength across all GPIO ranges (1.8 to 5V).The transistor can be paralleled for higher current capability. The TPL7407Ls key benefit is its improved power efficiency and lower leakage than a bipolar Darlington implementation. With the lower VOL the user is dissipating less than half the power than traditional relay driver with currents less than 250mA per channel.
  • Internal free-wheeling diodes for inductive kick-back protection
  • Input pull-down resistors allows tri-stating the input driver
  • Input RC-snubber to eliminate spurious operation in noisy environment
  • Inductive load driver applications
  • ESD protection exceeds JESD 22 - 2kV HBM, 500V CDM
  • Compatible with 1.8 to 5V microcontrollers and logic interface
  • <10nA Very low output leakage per channel
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Low Side

:
600mA

:
8.5V

:
40V

:
TSSOP

:
16Pins

:
350ns

:
350ns

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected
Packaging type Cut Tape

No Longer Stocked

Rs.46.79

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.46.79
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.38.99
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.24.96
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.19.99
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Rs.18.15
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.