You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS TPS2052BDR
Power Load Switch, High Side, Active High, 2 Outputs, 5.5 V, 1 A, 0.07 ohm, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS2052BDR
- Order Code:
- 3008872
-
Product Overview
- 500mA Continuous current
- Thermal and short-circuit protection
- 0.6ms Typical rise time
- Undervoltage lockout
- Deglitched fault report (OC)
- No OC glitch during power up
Applications
Power Management, Motor Drive & Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 5.5V
- :
- 1A
- :
- 0.07ohm
- :
- SOIC
- :
- 8Pins
- :
- Yes
- :
- Active High
- :
- 2Outputs
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 8/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.104.98 | |
10+ | Rs.89.74 | |
100+ | Rs.68.58 | |
500+ | Rs.60.62 | |
1000+ | Rs.47.92 | |
2500+ | Rs.44.62 | |
5000+ | Rs.42.42 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.