You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS2816DBVT

MOSFET Driver IC, Driver, Inverting, Active Pull-up, 4V-14V Supply, 2A Out, 24ns Delay, SOT-23-5

TPS2816DBVT - MOSFET Driver IC, Driver, Inverting, Active Pull-up, 4V-14V Supply, 2A Out, 24ns Delay, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS2816DBVT
Order Code:
2382856

Product Overview

The TPS2816DBVT is an inverting high speed MOSFET Driver with active pull-up and internal regulator. It is capable of delivering peak currents of up to 2A into highly capacitive loads. High switching speed (tr and tf=14ns typical) is obtained with the use of BiCMOS outputs. Typical threshold switching voltages are 2/3 and 1/3 of VCC. The design inherently minimizes shoot-through current. A regulator is provided on TPS2816 through TPS2819 devices to allow operation with supply inputs between 14 and 40V. The regulator output can be used to power other circuits, provided power dissipation does not exceed package limitations. If the regulator is not required, VDD (the regulator input) should be connected to VCC. The TPS2816 and TPS2817 input circuits include an active pull-up circuit to eliminate the need for an external resistor when using open-collector PWM controllers.
  • Highly resistant to latch-ups
  • CMOS input threshold
  • 40ns Maximum propagation delay
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Power Management, Motor Drive & Control, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverting, Active Pullup

:
2A

:
4V

:
14V

:
SOT-23

:
5Pins

:
24ns

:
24ns

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected

No Longer Stocked

Rs.173.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.173.22
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.146.92
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.117.53
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.102.85
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.100.52
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.79.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.