Product Information
Product Overview
The TPS3306-33D is a dual-processor Supervisory Circuits with active-low open-drain output. It is designed for circuit initialization which requires two supply voltages, primarily in DSP and processor-based systems. The supervisory circuit is designed to monitor the nominal supply voltage. During power-on, /RESET is asserted when the supply voltage VDD becomes higher than 1.1V. Thereafter, the supervisory circuit monitors the SENSEn input and keeps /RESET active as long as SENSEn remains below the threshold voltage VIT. An internal timer delays the return of the /RESET output to the inactive state (high) to ensure proper system reset. The delay time, td(typ)=100ms, starts after SENSE1 and SENSE2 inputs have risen above the threshold voltage VIT. When the voltage at SENSE1 or SENSE2 input drops below the threshold voltage VIT, the output becomes active (low) again.
- Voltage monitor for power-fail or low-battery warning
- power-ON reset generator
- Open-drain reset and power-fail output
- Watchdog timer with 0.8 second time-out
- Defined /RESET output from VDD ≥ 1.1V
- 15µA Typical supply current
- Green product and no Sb/Br
Applications
Portable Devices, Sensing & Instrumentation, Automotive
Technical Specifications
-
2Monitors
6V
SOIC
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.93V
4.55V, 2.93V
2.7V
Active-Low, Open-Drain
8Pins
100ms
85°C
-
No SVHC (14-Jun-2023)
SOIC
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate