You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS40055PWPG4

DC/DC Controller, Voltage Mode, 8V to 40V, 1 Output, Synchronous Buck, 1MHz, HTSSOP-16

TPS40055PWPG4 - DC/DC Controller, Voltage Mode, 8V to 40V, 1 Output, Synchronous Buck, 1MHz, HTSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS40055PWPG4
Order Code:
3123723

Product Overview

The TPS40055PWPG4 is a synchronous step-down Buck Controller offers design flexibility with a variety of user-programmable functions, including soft-start, UVLO, operating frequency, voltage feed-forward, high-side current limit and loop compensation. It uses voltage feed-forward control techniques to provide good line regulation over the wide (4:1) input voltage range and fast response to input line transients. Near-constant modulator gain with input variation eases loop compensation. The externally programmable current limit provides pulse-by-pulse current limit, as well as hiccup mode operation using an internal fault counter for longer duration overloads.
  • Input voltage feed-forward compensation
  • Programmable fixed-frequency up to 1MHz
  • Internal gate-drive outputs for high-side and synchronous N-channel MOSFETs
  • Thermal shutdown
  • Externally synchronizable
  • Programmable high-side sense short-circuit protection
  • Programmable closed-loop soft-start
  • <1% Internal 0.7V Reference
  • Green product and no Sb/Br

Applications

Power Management, Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8V

:
40V

:
1 Output

:
94%

:
HTSSOP

:
16Pins

:
1MHz

:
Synchronous Buck (Step Down)

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Available for back order

Deliveries start from 25/1/21

Notify me when back in stock

Rs.381.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.381.77
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.342.45
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.323.55
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.266.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.238.89
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.230.58