You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS40057PWPG4 .

DC/DC Controller, Voltage Mode, 8V to 40V, 1 Output, Synchronous Buck, 1MHz, HTSSOP-16

TPS40057PWPG4 . - DC/DC Controller, Voltage Mode, 8V to 40V, 1 Output, Synchronous Buck, 1MHz, HTSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS40057PWPG4 .
Order Code:
1207323

Product Overview

The TPS40057PWPG4 is a synchronous step-down Buck Controller offers design flexibility with a variety of user-programmable functions, including soft-start, UVLO, operating frequency, voltage feed-forward, high-side current limit and loop compensation. It uses voltage feed-forward control techniques to provide good line regulation over the wide (4:1) input voltage range and fast response to input line transients. Near-constant modulator gain with input variation eases loop compensation. The externally programmable current limit provides pulse-by-pulse current limit, as well as hiccup mode operation using an internal fault counter for longer duration overloads.
  • Input voltage feed-forward compensation
  • Programmable fixed-frequency up to 1MHz
  • Internal gate-drive outputs for high-side and synchronous N-channel MOSFETs
  • Thermal shutdown
  • Externally synchronizable
  • Programmable high-side sense short-circuit protection
  • Programmable closed-loop soft-start
  • <1% Internal 0.7V Reference
  • Green product and no Sb/Br

Applications

Power Management, Industrial, Communications & Networking

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8V

:
40V

:
1 Output

:
94%

:
HTSSOP

:
16Pins

:
1MHz

:
Synchronous Buck (Step Down)

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

250 In stock

250 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.370.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.370.65
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.332.48
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.314.13
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.258.35
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.231.93
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.223.86
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.185.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange