You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS40200GDR

DC/DC Controller, Voltage Mode, 4.5V to 52V, 1 Output, Buck, 500kHz, SOIC-8

TPS40200GDR - DC/DC Controller, Voltage Mode, 4.5V to 52V, 1 Output, Buck, 500kHz, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS40200GDR
Order Code:
2095827

Product Overview

The TPS40200GDR is a flexible Non-synchronous Controller with a built-in 200mA driver for P-channel FETs. The circuit operates with inputs up to 52V with a power-saving feature that turns off driver current once the external FET has been fully turned on. This feature extends the flexibility of the device, allowing it to operate with an input voltage up to 52V without dissipating excessive power. The circuit operates with voltage-mode feedback and has feed-forward input voltage compensation that responds instantly to input voltage change. The integral 700mV reference is trimmed to 2%, providing the means to accurately control low voltages. It supports many of the features of more complex controllers. Clock frequency, soft-start and overcurrent limits are each easily programmed by a single, external component. The part has undervoltage lockout and can be easily synchronized to other controllers or a system clock to satisfy sequencing and/or noise-reduction requirements.
  • Voltage feed-forward compensation
  • Undervoltage lockout
  • Programmable short-circuit protection
  • Hiccup overcurrent fault recovery
  • Programmable closed-loop soft-start
  • 700mV 1% Reference voltage
  • External synchronization
  • Green product and no Sb/Br

Applications

Power Management, Automation & Process Control, Industrial, Communications & Networking

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.5V

:
52V

:
1 Output

:
95%

:
SOIC

:
8Pins

:
500kHz

:
Buck (Step Down)

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2095827RL Check stock

1,235 In stock Need more?

1,235 available for 4 - 6 business days delivery

Rs.144.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.144.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.122.47
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.98.28
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.86.18
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.83.16
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.66.07
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2095827) x 144.4 = Rs.144.40
Total Price: Rs.144.40
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange