You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS40200QDRQ1

DC/DC Controller, Voltage Mode, 4.5V to 52V, 1 Output, Buck, 500kHz, SOIC-8

TPS40200QDRQ1 - DC/DC Controller, Voltage Mode, 4.5V to 52V, 1 Output, Buck, 500kHz, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS40200QDRQ1
Order Code:
2323703

Product Overview

The TPS40200QDRQ1 is a flexible Non-synchronous Controller with a built-in 200mA driver for P-channel FETs. The circuit operates with inputs up to 52V, with a power-saving feature that turns off driver current once the external FET has been turned on fully. This feature extends the flexibility of the device, allowing it to operate with an input voltage up to 52V without dissipating excessive power. The circuit operates with voltage-mode feedback and has feed-forward input-voltage compensation that responds instantly to input voltage change. The integral 700mV reference is trimmed to 2%, providing the means to accurately control low voltages. Clock frequency, soft start and overcurrent limit are each easily programmed by a single, external component. The device has undervoltage lockout (UVLO) and can be easily synchronized to other controllers or a system clock to satisfy sequencing and/or noise-reduction requirements.
  • 200mA Internal P-channel FET driver
  • Voltage feed-forward compensation
  • Undervoltage lockout (UVLO)
  • Programmable short-circuit protection
  • Hiccup overcurrent fault recovery
  • Programmable closed-loop soft start
  • 700mV 1% Reference voltage
  • External synchronization
  • Green product and no Sb/Br

Applications

Power Management, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.5V

:
52V

:
1 Output

:
95%

:
SOIC

:
8Pins

:
500kHz

:
Buck (Step Down)

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2323703RL Check stock

No Longer Stocked

Rs.164.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.164.41
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.139.45
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.111.56
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.97.62
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.94.68
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.75.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange