You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS40210DGQ .

DC/DC Controller, Current Mode, 4.5V to 52V, 1 Output, Boost, 1MHz, MSOP-10

TPS40210DGQ . - DC/DC Controller, Current Mode, 4.5V to 52V, 1 Output, Boost, 1MHz, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS40210DGQ .
Order Code:
1755634

Product Overview

The TPS40210DGQ is a wide-input voltage Non-synchronous Boost Controller, suitable for topologies which require a grounded source N-channel FET including boost, flyback, SEPIC and various LED driver applications. The device features include programmable soft-start, over-current protection with automatic retry and programmable oscillator frequency. Current mode control provides improved transient response and simplified loop compensation.
  • For Boost, Flyback, SEPIC and LED drive apps
  • Adjustable oscillator frequency
  • Fixed frequency current mode control
  • Internal slope compensation
  • Integrated low-side driver
  • Programmable closed-loop soft-start
  • Overcurrent protection
  • External synchronization capable
  • Low current disable function
  • Green product and no Sb/Br

Applications

LED Lighting, Industrial, Automation & Process Control, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.5V

:
52V

:
1 Output

:
95%

:
MSOP

:
10Pins

:
1MHz

:
Boost (Step Up)

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

134 In stock

134 available for 5 - 7 business days delivery

Available until stock is exhausted

Rs.171.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.171.75
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.145.33
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.116.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.102.02
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.99.09
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.78.54
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange