Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.5,232.950 |
Product Information
Product Overview
The TPS54120EVM-103 is an evaluation module for TPS54120 1A power supply with integrated DC to DC converter & low dropout (LDO) to provide an ultra low noise power supply that delivers quiet power rails to noise sensitive applications. This particular evaluation module configuration contains all of the external components required for a low noise 1A solution with internal thermal and current limit shutdowns, and enable circuitry in a 3.5mm x 5.5mm, QFN, thermally enhanced PowerPad package. The power input of the IC (PVIN) is rated for 1.6V to 17V while the control input (VIN) is rated for 4.5V to 17V. The TPS54120 provides both inputs but this EVM is designed and tested using the PVIN connected to VIN with a minimum input voltage of 7V. The switching frequency is externally set at a nominal 480KHz. TPS54120 provides adjustable slow start, tracking and enable inputs. The TPS54120, including other external components that is capable of delivering up to 1A low noise supply to the load.
- Evaluates the performance of TPS54120 1A supply with Integrated Dc to DC Converter and LDO Regulator
- Adjustable LDO output voltage from 0.8V to 6V
- Power good output monitor for under voltage
- TPS54120 provides adjustable slow start, tracking and enable inputs
- Internal thermal and Current limit shutdowns
Applications
Power Management, Test & Measurement, Audio, Communications & Networking, Clock & Timing
Technical Specifications
Texas Instruments
Power Management - Voltage Regulator
Evaluation Board TPS54120
-
-
Step Down DC / DC Converter
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate