Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.5,232.950 |
Product Information
Product Overview
The TPS5450EVM-254 is an evaluation module for TPS5450, a high output current PWM converter that integrates a low resistance high side N-channel MOSFET. The TPS5450 package along with the gate drive circuitry. The low drain to source on resistance of the MOSFET allows the TPS5450 to achieve high efficiencies and helps to keep the junction temperature low at high output currents. The compensation components are provided internal to the integrated circuit (IC), whereas an external divider allows for an adjustable output voltage. Additionally, the TPS5450 provides an enable input. The absolute maximum input voltage for the TPS5450 is 40V.
- Input voltage range from 10V to 31V
- Output current range up to 5A
- 500KHz switching frequency
- 18 µA Shut Down Supply Current
- Improved line regulation and transient response by input voltage feed forward
- System protected by overcurrent limiting, overvoltage protection and thermal shutdown
- Internal compensation minimizes external parts count
- High efficiency greater than 90% enabled by 110mΩ integrated MOSFET switch
Applications
Portable Devices, Imaging, Video & Vision, Power Management
Technical Specifications
Texas Instruments
Power Management - Voltage Regulator
Evaluation Module TPS5450
-
TPS5450
Step Down DC / DC Converter
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate