You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS62130RGTT.

DC-DC Switching Sync- Buck (Step Down) Regulator, Adj., 3V-17Vin, 900mV-6V/3A out, 2.5 MHz, QFN-16

TPS62130RGTT. - DC-DC Switching Sync- Buck (Step Down) Regulator, Adj., 3V-17Vin, 900mV-6V/3A out, 2.5 MHz, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS62130RGTT.
Order Code:
2323557

Product Overview

The TPS62130RGTT is an easy-to-use synchronous step-down DC-to-DC Converter optimized for applications with high power density. A high switching frequency of typically 2.5MHz allows the use of small inductors and provides fast transient response as well as high output voltage accuracy by use of the DCS-Control™ topology. With their wide operating input voltage range of 3 to 17V, the device is ideally suited for systems powered from either a Li-ion or other batteries as well as from 12V intermediate power rails. It supports up to 3A continuous output current at output voltage between 0.9 and 6V (with 100% duty cycle mode). The output voltage startup ramp is controlled by the soft-start pin, which allows operation as either a standalone power supply or in tracking configurations. Power sequencing is also possible by configuring the enable and open-drain power good pins. In power save mode, the device draws quiescent current of about 17µA from VIN.
  • Pin-selectable output voltage (nominal, +5%)
  • Programmable soft-start and tracking
  • Seamless power save mode transition
  • Power good output
  • 100% Duty cycle mode
  • Short-circuit protection
  • Over-temperature protection
  • Green product and no Sb/Br

Applications

Power Management, Embedded Design & Development, Consumer Electronics, Communications & Networking

Product Information


:
Synchronous Buck (Step Down)

:
3V

:
17V

:
1Outputs

:
QFN

:
16Pins

:
3A

:
900mV

:
6V

:
2.5MHz

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TPS62130RGTT.

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Rs.185.74   10+ Rs.157.92   100+ Rs.110.55   250+ Rs.108.67   500+ Rs.106.79   More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Packaging type Cut Tape

6,055 In stock

6,055 available for 5 - 7 business days delivery

Available until stock is exhausted

Rs.142.89

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.142.89
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.128.52
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.121.22
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.96.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.