You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS7A3001DGNR .

LDO Voltage Regulator, Adjustable, -35V to -3V in, 325 mV drop, -33V to -1.18V/-200 mA out, MSOP-8

TPS7A3001DGNR . - LDO Voltage Regulator, Adjustable, -35V to -3V in, 325 mV drop, -33V to -1.18V/-200 mA out, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS7A3001DGNR .
Order Code:
2781811

Alternatives for TPS7A3001DGNR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The TPS7A3001DGNR is a -35V, -200mA, ultralow noise, negative linear regulator in 8 pin MSOP package. This linear regulator includes a CMOS logic level compatible enable pin and capacitor-programmable soft-start function that allows for customized power management schemes. Other features include built-in current limit and thermal shutdown protection to safeguard the device and system during fault conditions. It is designed using bipolar technology and is ideal for high accuracy, high precision instrumentation applications where clean voltage rails are critical to maximize system performance. This design makes IC an excellent choice to power operational amplifiers, ADCs, DACs and other high performance analogue circuitry. It also suitable for post dc-dc converter regulation. By filtering out the output voltage ripple inherent to dc/dc switching conversion, maximum system performance is provided in sensitive instrumentation, test and measurement, audio and RF applications.
  • Input voltage range from -3V to -35V
  • Noise of 14µVRMS (20Hz to 20KHz), 15.1µVRMS (10Hz to 100KHz)
  • Power supply ripple rejection is -72dB (120Hz), - >= 55dB (10Hz to 700KHz)
  • Adjustable output range from -1.18 V to -33 V
  • Maximum output current of 200mA
  • Dropout voltage of 216mV at 100mA, 325mV at 200mA
  • Stable with ceramic capacitors >= 2.2 µF
  • CMOS logic level compatible enable pin
  • Built-in, fixed current limit and thermal shutdown protection
  • Operating temperature range from -40°C to 125°C

Applications

Power Management, Industrial, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
-35V

:
-3V

:
-

:
-33V

:
-1.18V

:
-200mA

:
325mV

:
MSOP

:
8Pins

:
-40°C

:
125°C

:
Adj -200mA LDO Voltage Regulators

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

No Longer Stocked

Rs.257.62

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.257.62
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.231.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.217.99
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.179.82
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.161.47
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.155.60
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.129.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange