You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

TPS7A3001DGNT .

LDO Voltage Regulator, Adjustable, -36V to -3V in, 216mV drop, -1.18V to -33V/-0.2A out, MSOP-8

TPS7A3001DGNT . - LDO Voltage Regulator, Adjustable, -36V to -3V in, 216mV drop, -1.18V to -33V/-0.2A out, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS7A3001DGNT .
Order Code:
1855138

Product Overview

The TPS7A3001DGNT is a high-voltage, ultralow-noise Linear Regulator, can source a maximum load of 200mA. This linear regulator includes a CMOS logic-level-compatible enable pin and capacitor-programmable soft-start function that allows for customized power-management schemes. Other features include built-in current limit and thermal shutdown protection to safeguard the device and system during fault conditions. The TPS7A3001DGNT is designed using bipolar technology and is ideal for high-accuracy, high-precision instrumentation applications where clean voltage rails are critical to maximize system performance. This design makes the device an excellent choice to power operational amplifiers, analogue-to-digital converters (ADCs), digital-to-analogue converters (DACs) and other high-performance analogue circuitry.
  • 14µVRMS (20Hz to 20kHz) and 15.1µVRMS (10Hz to 100kHz) Noise
  • 72dB (120Hz) and >=55dB (10Hz to 700kHz) Power-supply ripple rejection
  • -1.18 to -33V Adjustable output
  • 200mA Maximum output current
  • 216mV at 100mA Dropout voltage
  • Stable with ceramic capacitors (>=2.2µF)
  • CMOS logic-level-compatible enable pin
  • Built-in, fixed, current limit and thermal shutdown protection
  • Green product and no Sb/Br

Applications

Power Management, Signal Processing, Test & Measurement, Industrial, Sensing & Instrumentation, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
-36V

:
-3V

:
-

:
-1.18V

:
-33V

:
-200mA

:
216mV

:
MSOP

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

244 In stock

244 available for 5 - 7 business days delivery

Available until stock is exhausted

Rs.298.74

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.298.74
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.268.35
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.253.52
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.208.30
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.186.81
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.180.13
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.153.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange