You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS7A3701DRVT .

LDO Voltage Regulator, Adjustable, 2.2V to 5.5V in, 130mV drop, 1.2V to 5.5V/1A out, SON-6

TPS7A3701DRVT . - LDO Voltage Regulator, Adjustable, 2.2V to 5.5V in, 130mV drop, 1.2V to 5.5V/1A out, SON-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS7A3701DRVT .
Order Code:
2361250

Product Overview

The TPS7A3701DRVT is a linear low-dropout (LDO) Voltage Regulator uses an NMOS pass element in a voltage-follower configuration. This topology is relatively insensitive to output capacitor value and ESR, allowing a wide variety of load configurations. Load transient response is excellent, even with a small 1µF ceramic output capacitor. The NMOS topology also allows very low dropout. The device uses an advanced BiCMOS process to yield high precision while delivering very low dropout voltages and low ground pin current. Current consumption, when not enabled, is under 20nA and ideal for portable applications. This device is protected by thermal shutdown and fold-back current limit.
  • 0.23% Nominal excellent accuracy
  • 1% Overall accuracy over line, over load and over temperature
  • Thermal shutdown and current limit for fault protection
  • Green product and no Sb/Br

Applications

Communications & Networking, Portable Devices, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2.2V

:
5.5V

:
-

:
1.2V

:
5.5V

:
1A

:
130mV

:
SON

:
6Pins

:
-40°C

:
150°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Rs.144.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.144.59
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.122.57
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.98.35
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.85.88
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.83.67
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.66.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange