You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS7A4901DGNT .

LDO Voltage Regulator, Adjustable, 3V to 36V in, 260mV drop, 1.194V to 33V/150mA out, MSOP-8

TPS7A4901DGNT . - LDO Voltage Regulator, Adjustable, 3V to 36V in, 260mV drop, 1.194V to 33V/150mA out, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS7A4901DGNT .
Order Code:
1841881

Product Overview

The TPS7A4901DGNT is a positive, high voltage (+36V), ultralow noise (15.4µVRMS, 72dB PSRR) linear regulator capable of sourcing a load of 150mA. This linear regulator includes a CMOS logic level compatible enable pin and capacitor programmable soft start function that allows for customised power management schemes. Other features available include built-in current limit and thermal shutdown protection to safeguard the device and system during fault conditions. The TPS7A4901DGNT is designed using bipolar technology, and is ideal for high accuracy, high precision instrumentation applications where clean voltage rails are critical to maximise system performance. This design makes it an excellent choice to power operational amplifiers, analogue to digital converters (ADCs), digital-to-analogue converters (DACs), and other high performance analogue circuitry.
  • 12.7µVRMS (20Hz to 20kHz)
  • 15.4µVRMS (10Hz to 100kHz)
  • Power-Supply Ripple Rejection: 72dB (120Hz), >= 52dB (10Hz to 400kHz)
  • Adjustable Output: +1.194V to +33V
  • Output Current: 150mA
  • Dropout Voltage: 260mV at 100mA
  • Stable with Ceramic Capacitors >=2.2µF
  • CMOS logic level compatible enable pin
  • Built in, fixed, current limit and thermal shutdown protection

Applications

Audio, Consumer Electronics, Aerospace, Defence, Military, Industrial, Power Management, Sensing & Instrumentation, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
3V

:
36V

:
-

:
1.194V

:
33V

:
150mA

:
260mV

:
MSOP

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1841881RL Check stock

3,424 In stock

3,424 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.223.77

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.223.77
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.200.34
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.189.75
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.155.74
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.139.85
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.135.32
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.112.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1841881) x 223.77 = Rs.223.77
Total Price: Rs.223.77
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange