You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS7A7002DDA

LDO Voltage Regulator, Adjustable, 1.425V to 6.5V in, 200mV drop, 500mV to 5V/3A out, HSOP-8

TPS7A7002DDA - LDO Voltage Regulator, Adjustable, 1.425V to 6.5V in, 200mV drop, 500mV to 5V/3A out, HSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS7A7002DDA
Order Code:
3122649

Product Overview

The TPS7A7002DDA is a high-performance positive-voltage low-dropout (LDO) Regulator designed for use in applications requiring very-low input voltage and very-low dropout voltage at up to 3A. The device operates with a single input voltage as low as 1.425V and with an output voltage programmable to as low as 0.5V. The output voltage can be set using an external divider. The device features ultra-low dropout, ideal for applications where VOUT is very close to VIN. Additionally, the device has an enable pin for further reduced power dissipation while in shutdown mode. The device provides excellent regulation over variations in line, load and temperature.
  • Full industrial temperature range
  • 600mV Maximum dropout at 3A
  • 380mV Maximum dropout at 2A
  • Green product and no Sb/Br

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial, Wireless, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1.425V

:
6.5V

:
-

:
500mV

:
5V

:
3A

:
200mV

:
HSOP

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

81 In stock Need more?

81 available for 4 - 6 business days delivery

Rs.212.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.212.43
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.179.92
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.143.63
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.126.25
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.122.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange