You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS7A7100RGTT .

LDO Voltage Regulator, Adjustable, 1.5V to 6.5V in, 140mV drop, 900mV to 5V/1A out, QFN-16

TPS7A7100RGTT . - LDO Voltage Regulator, Adjustable, 1.5V to 6.5V in, 140mV drop, 900mV to 5V/1A out, QFN-16
TPS7A7100RGTT . - LDO Voltage Regulator, Adjustable, 1.5V to 6.5V in, 140mV drop, 900mV to 5V/1A out, QFN-16
TPS7A7100RGTT . - LDO Voltage Regulator, Adjustable, 1.5V to 6.5V in, 140mV drop, 900mV to 5V/1A out, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS7A7100RGTT .
Order Code:
2307976

Alternatives for TPS7A7100RGTT .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The TPS7A7100RGTT is a low-dropout (LDO) Voltage Regulator designed for applications seeking very-low dropout capability with an input voltage from 1.5 to 6.5V. The device offers an innovative, user-configurable, output-voltage setting from 0.9 to 3.5V, eliminating external resistors and any associated error. The device has very fast load-transient response, is stable with ceramic output capacitors and supports a better than 2% accuracy over line, load and temperature. Additionally, an open-drain, power-good signal allows for sequencing power rails. This device offers a fully user-configurable output voltage setting method. The device output voltage can be programmed to any target value from 0.9 to 3.5V in 50mV steps. The device also has very good line and load transient response. All these features allow the device to meet most voltage-regulator needs for under 6V applications, using only one device so less time is spent on inventory control.
  • Very good load and line-transient response
  • Programmable soft-start
  • 1.5% Accuracy overline, overload and overtemperature
  • Green product and no Sb/Br

Applications

Wireless, RF Communications, Computers & Computer Peripherals, Consumer Electronics, Audio, Imaging, Video & Vision, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1.5V

:
6.5V

:
-

:
900mV

:
5V

:
1A

:
140mV

:
QFN

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Rs.199.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.199.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.168.81
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.135.05
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.118.17
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.115.23
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.91.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange