You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS7A7200RGWT

LDO Voltage Regulator, Adjustable, 1.5V to 6.5V in, 180mV drop, 900mV to 5V/2A out, VQFN-20

TPS7A7200RGWT - LDO Voltage Regulator, Adjustable, 1.5V to 6.5V in, 180mV drop, 900mV to 5V/2A out, VQFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS7A7200RGWT
Order Code:
3008011

Product Overview

The TPS7A7200RGWT is a low-dropout (LDO) Voltage Regulator designed for applications seeking very-low dropout capability with an input voltage from 1.5 to 6.5V. The device offers an innovative, user-configurable, output-voltage setting from 0.9 to 3.5V, eliminating external resistors and any associated error. The device has very fast load-transient response, is stable with ceramic output capacitors and supports a better than 2% accuracy over line, load and temperature. A soft-start pin allows for an application to reduce inrush into the load. Additionally, an open-drain, Power Good signal allows for sequencing power rails. The device belongs to a family of new-generation LDO regulator that uses innovative circuitry to offer very low dropout voltage along with the flexibility of a programmable output voltage. This device offers a fully user-configurable output voltage setting method. The device output voltage can be programmed to any target value from 0.9 to 3.5V in 50mV steps.
  • Very good load and line-transient response
  • Programmable soft-start
  • Power good (PG) output
  • 1.5% Accuracy overline, overload and overtemperature
  • Green product and no Sb/Br

Applications

Aerospace, Defence, Military, Portable Devices, Sensing & Instrumentation, Audio, RF Communications, Wireless, Computers & Computer Peripherals, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1.5V

:
6.5V

:
-

:
900mV

:
5V

:
2A

:
180mV

:
VQFN

:
20Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel

226 In stock Need more?

226 available for 4 - 6 business days delivery

Rs.223.86

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.223.86
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.201.11
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.190.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.156.33
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.140.19
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.135.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange