You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS7A8101DRBT .

LDO Voltage Regulator, Adjustable, 2.2V to 6.5V in, 250mV drop, 800mV to 6V/1A out, SON-8

TPS7A8101DRBT . - LDO Voltage Regulator, Adjustable, 2.2V to 6.5V in, 250mV drop, 800mV to 6V/1A out, SON-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS7A8101DRBT .
Order Code:
2078549

Alternatives for TPS7A8101DRBT .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The TPS7A8101DRBT is a low-dropout Linear Regulator (LDO) offering very high power-supply ripple rejection (PSRR) at the output. This LDO uses an advanced BiCMOS process and a PMOSFET pass device to achieve very low noise, excellent transient response and excellent PSRR performance. The device is stable with a 4.7µF ceramic output capacitor and uses a precision voltage reference and feedback loop to achieve a worst-case accuracy of 3% over all load, line, process and temperature variations. A noise-reduction capacitor (C(NR)) at the NR pin and a bypass capacitor (C(BYPASS)) decrease noise generated by the band-gap reference to improve PSRR, while a quick-start circuit fast-charges the noise-reduction capacitor.
  • Excellent load/line transient response
  • Overcurrent and overtemperature protection
  • 3% Overall accuracy
  • Low-dropout 1A regulator with enable
  • Green product and no Sb/Br

Applications

Communications & Networking, Consumer Electronics, Sensing & Instrumentation, Imaging, Video & Vision, Wireless, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2.2V

:
6.5V

:
-

:
800mV

:
6V

:
1A

:
250mV

:
SON

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

No Longer Stocked

Rs.197.44

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.197.44
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.176.89
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.167.34
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.137.99
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.123.31
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.118.90
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.99.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange