You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS7A8300RGWT .

LDO Voltage Regulator, Adjustable, 1.1V to 6.5V in, 125mV drop, 800mV to 5V/2A out, VQFN-20

TPS7A8300RGWT . - LDO Voltage Regulator, Adjustable, 1.1V to 6.5V in, 125mV drop, 800mV to 5V/2A out, VQFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS7A8300RGWT .
Order Code:
2361252

Product Overview

The TPS7A8300RGWT is a low-noise low-dropout Voltage Regulator (LDO) capable of sourcing a 2A load with only 125mV of maximum dropout. The device output voltages are fully user-adjustable using a printed circuit board (PCB) layout without the need of external resistors, thus reducing overall component count. For higher output voltage applications, the device achieves output voltages up to 5V with the use of external resistors. The device supports very low input voltages with the use of an additional BIAS rail. With very high accuracy, remote sensing and soft-start capabilities to reduce inrush current, the device is ideal for powering high-current, low-voltage devices such as high-end microprocessors and field-programmable gate arrays (FPGAs). The device is designed to power-up noise-sensitive components in high-speed communication applications. The very low-noise, 6µVRMS device output and high broad-bandwidth PSRR minimizes phase noise and clock jitter in high-frequency signals.
  • Programmable soft-start output
  • Power-good (PG) output
  • 1% Accuracy over line, load and temperature
  • Green product and no Sb/Br

Applications

Consumer Electronics, Communications & Networking, Aerospace, Defence, Military, Signal Processing, RF Communications, Wireless, Test & Measurement, Sensing & Instrumentation, Medical, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1.1V

:
6.5V

:
-

:
800mV

:
5V

:
2A

:
125mV

:
VQFN

:
20Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

634 In stock

634 available for 3 - 5 business days delivery

Available until stock is exhausted

Rs.401.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.401.47
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.360.37
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.340.55
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.279.64
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.251.01
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.242.21