Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Need more?
62 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.113.970 |
10+ | Rs.85.960 |
50+ | Rs.81.180 |
100+ | Rs.76.390 |
250+ | Rs.71.780 |
500+ | Rs.69.000 |
1000+ | Rs.66.730 |
2500+ | Rs.65.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.113.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS3DV642A0RUAR
Order Code3124995
IC FunctionAnalogue Multiplexer/Demultiplexer
No. of Circuits1Circuits
Power Supply TypeSingle Supply
On State Resistance Max9.5ohm
Supply Voltage Range2.6V to 4.5V
IC Case / PackageWQFN-EP
No. of Pins42Pins
No. of Channels1Channels
On Resistance Typ-
On Resistance Max9.5ohm
Switch Configuration-
Mux / Demux Configuration1:2
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Analogue Multiplexer/Demultiplexer
Power Supply Type
Single Supply
Supply Voltage Range
2.6V to 4.5V
No. of Pins
42Pins
On Resistance Typ
-
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Circuits
1Circuits
On State Resistance Max
9.5ohm
IC Case / Package
WQFN-EP
No. of Channels
1Channels
On Resistance Max
9.5ohm
Mux / Demux Configuration
1:2
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008