You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UA78M05CDCYG3 .

Linear Voltage Regulator, 7805, Fixed, Positive Voltage, 7V To 25V In, 5V And 0.5A Out, SOT-223-3

UA78M05CDCYG3 . - Linear Voltage Regulator, 7805, Fixed, Positive Voltage, 7V To 25V In, 5V And 0.5A Out, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UA78M05CDCYG3 .
Order Code:
1236598
Product Range
7805 Voltage Regulators

Alternatives for UA78M05CDCYG3 .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Rs.49.39   10+ Rs.40.77   100+ Rs.30.91   250+ Rs.26.29   500+ Rs.25.01   1000+ Rs.19.12   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ Rs.47.95   10+ Rs.39.59   100+ Rs.30.01   250+ Rs.25.52   500+ Rs.24.29   1000+ Rs.18.56   More Pricing...

Restricted Item Add
     

Each

1+ Rs.47.95   10+ Rs.39.59   100+ Rs.30.01   250+ Rs.25.52   500+ Rs.24.29   1000+ Rs.18.56   More Pricing...

Restricted Item Add

Product Overview

The UA78M05CDCYG3 is a fixed-voltage integrated-circuit Voltage Regulator, designed for a wide range of applications. The applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. Each of these regulators can deliver up to 500mA of output current. The internal current-limiting and thermal-shutdown features of these regulators essentially make them immune to overload. In addition to use as fixed-voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents and also as the power-pass element in precision regulators.
  • 3-terminal Regulator
  • No external components required
  • Internal thermal overload protection
  • High power-dissipation capability
  • Internal short-circuit current limit
  • Output transistor safe-area compensation
  • Green product and no Sb/Br

Applications

Power Management, Portable Devices, Computers & Computer Peripherals, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5V

:
-

:
-

:
7V

:
25V

:
7805 Voltage Regulators

:
500mA

:
Fixed

:
SOT-223

:
3Pins

:
0°C

:
125°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected

No Longer Stocked

Rs.47.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.47.95
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.39.59
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.30.01
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.25.52
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.24.29
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.18.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.