You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UA78M33CKVURG3 . - 

Linear Voltage Regulators, Fixed, 5.3V To 25V In, 3.3V And 0.5A Out, TO-252-3

UA78M33CKVURG3 . - Linear Voltage Regulators, Fixed, 5.3V To 25V In, 3.3V And 0.5A Out, TO-252-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UA78M33CKVURG3 .
Order Code:
2075446
Product Range
7833 Voltage Regulators

Product Overview

The UA78M33CKVURG3 is a fixed output, three terminal positive voltage regulator in 3 pin TO-252 package. This integrated circuit voltage regulator is designed for wide range of applications. Typical applications include on-card regulation for elimination of noise and distribution problems associated with single point regulation. The internal current limiting and thermal shut down features of UA78M33CKVURG3 regulator essentially make this immune to overload.
  • Fixed output voltage is 3.3V
  • Output current up to 500mA
  • Input voltage range from 5.3V to 25V
  • Dropout voltage is 2V
  • Output transistor safe area compensation
  • Operating temperature range -40°C to 125°C
  • No external components
  • High power dissipation capability

Applications

Power Management, Portable Devices, Communications & Networking

Product Information

:
3.3V
:
-
:
-
:
5.3V
:
25V
:
7833 Voltage Regulators
:
500mA
:
Fixed
:
TO-252
:
3Pins
:
0°C
:
125°C
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for UA78M33CKVURG3 .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Rs.48.45   10+ Rs.40.49   100+ Rs.26.03   1000+ Rs.20.83   2500+ Rs.18.87   5000+ Rs.17.57   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape

No Longer Stocked

Alternatives Available

3008104 - Linear Voltage Regulators, Fixed, 5.3V To 25V In, 3.3V And 0.5A Out, TO-252-3

View all alternatives / recommendations
Rs.48.45

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.48.45
 
10+ Rs.40.49
 
100+ Rs.26.03
 
1000+ Rs.20.83
 
2500+ Rs.18.87
 
5000+ Rs.17.57
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.