You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UA79M08CKVURG3

Linear Voltage Regulator, 7908, Fixed, -25V To -10.5V In, -8V And 0.5A Out, TO-252-3

UA79M08CKVURG3 - Linear Voltage Regulator, 7908, Fixed, -25V To -10.5V In, -8V And 0.5A Out, TO-252-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UA79M08CKVURG3
Order Code:
2492562
Product Range
7908 Voltage Regulators

Product Overview

The UA79M08CKVURG3 is a single channel, fixed output, low dropout (LDO) negative voltage regulator in 3 pin TO-252 package. This device is designed to complement µA78M00 series in a wide range of applications. The applications include on-card regulation for elimination of noise and distribution problems associated with single point regulation. The internal current limiting and thermal shutdown of essentially make this device immune to overload. In addition to use as fixed voltage regulator, the regulator can be also used with external components to obtain adjustable output voltages and currents. It can also be used as power pass element in precision regulators.
  • Fixed output voltage of -8V
  • Output current up to 500mA
  • Input voltage range from -25V to -10.5V
  • Dropout voltage of 1.1V at 5mA output current
  • No external components required
  • High power dissipation capability
  • Output transistor safe area compensation
  • Operating temperature range from 0°C to 125°C

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-8V

:
-

:
-

:
-25V

:
-10.5V

:
7908 Voltage Regulators

:
500mA

:
Fixed

:
TO-252 (DPAK)

:
3Pins

:
0°C

:
125°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Rs.46.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.46.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.38.21
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.28.93
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.24.59
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.23.44
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.17.87
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.16.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange