You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

UC3525ANG4 . - 

PWM Controller, 35V-4.5V supply, 500 kHz, 19V/100mA out, DIP-16

UC3525ANG4 . - PWM Controller, 35V-4.5V supply, 500 kHz, 19V/100mA out, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UC3525ANG4 .
Order Code:
1207377

Product Overview

The UC3525ANG4 is a Regulating Pulse Width Modulator designed to offer improved performance and lowered external parts count when used in designing all types of switching power supplies. The on-chip +5.1V reference is trimmed to ±1% and the input common-mode range of the error amplifier includes the reference voltage, eliminating external resistors. A sync input to the oscillator allows multiple units to be slaved or a single unit to be synchronized to an external system clock. A single resistor between the CT and the discharge terminals provides a wide range of dead-time adjustment. These devices also feature built-in soft-start circuitry with only an external timing capacitor required. A shutdown terminal controls both the soft-start circuitry and the output stages, providing instantaneous turn off through the PWM latch with pulsed shutdown, as well as soft-start recycle with longer shutdown commands.
  • 8 to 35V Operation
  • 5.1V Reference trimmed to ±1%
  • 100Hz to 500kHz Oscillator range
  • Separate oscillator sync terminal
  • Adjustable dead time control
  • Internal soft-start
  • Pulse-by-pulse shutdown
  • Input under-voltage lockout with hysteresis
  • Latching PWM to prevent multiple pulses
  • Dual source/sink output drivers
  • Green product and no Sb/Br

Applications

Power Management

Product Information

:
35V
:
19V
:
100mA
:
4.5V
:
35V
:
DIP
:
16Pins
:
500kHz
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for UC3525ANG4 .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.110.55   25+ Rs.93.83   100+ Rs.77.08   500+ Rs.63.67   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

19 In stock

Available until stock is exhausted

19 available for 3 - 5 business days delivery
Rs.196.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.196.56
 
10+ Rs.172.59
 
100+ Rs.147.42
 
500+ Rs.133.51
 
1000+ Rs.124.14
 
2500+ Rs.108.86
 
5000+ Rs.102.55
 
10000+ Rs.98.28
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.