You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UC3710NG4 .

MOSFET IC, 4.7V-18V Supply, 6A Out, 30ns Delay, DIP-8

UC3710NG4 . - MOSFET IC, 4.7V-18V Supply, 6A Out, 30ns Delay, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UC3710NG4 .
Order Code:
1207382

Product Overview

The UC3710NG4 is a complementary high current MOSFET Driver made with a high-speed Schottky process to interface between low-level control functions and very high-power switching devices-particularly power MOSFETs. This device accepts low-current digital inputs to activate a high-current, totem pole output which can source or sink a minimum of 6A. Supply voltages for both VIN and VC can independently range from 4.7 to 18V. This device also feature under-voltage lockout with hysteresis.
  • Inverting and non-inverting outputs
  • Under-voltage lockout with hysteresis
  • Thermal shutdown protection
  • CMOS input threshold
  • 20ns Rise and fall time into 2.2nF
  • 8ns Rise and fall time into 30nF
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverting, Non Inverting

:
6A

:
4.7V

:
18V

:
DIP

:
8Pins

:
30ns

:
30ns

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Rs.754.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.754.68
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.682.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.650.29
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.538.95
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.491.77
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.460.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange