You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

UC3852NG4 . - 

PFC Controller IC, 5 V to 30 V & 6 mA Supply, 5 V Lockout, 95 % Duty Cycle, 0.2 MHz, DIP-8

UC3852NG4 . - PFC Controller IC, 5 V to 30 V & 6 mA Supply, 5 V Lockout, 95 % Duty Cycle, 0.2 MHz, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UC3852NG4 .
Order Code:
1207389

Product Overview

The UC3852NG4 is a high Power Factor Preregulator provides active power-factor correction for systems that would otherwise draw high peak current pulses from AC power lines. This circuit implements zero-current switched boost conversion, producing sinusoidal input currents with a minimum of external components, while keeping peak current substantially below that of fully-discontinuous converters. It provides controlled switch on-time to regulate the output bulk DC voltage, an off-time defined by the boost inductor and a zero-current sensing circuit to reactivate the switch cycle. Even though switching frequency varies with both load and instantaneous line voltage, it can be maintained within a reasonable range to minimize noise generation. While allowing higher peak switch currents than continuous PFCs such as the pre-regulator, this device offers less external circuitry and smaller inductors, yet better performance and easier line-noise filtering than discontinuous current PFCs.
  • >0.99 Power factor
  • Few external parts required
  • Controlled on-time boost PWM
  • Zero-current switching
  • Limited peak current
  • Minimum and maximum frequency limits
  • <1mA Starting current
  • High-current FET drive output
  • Under-voltage lockout
  • Green product and no Sb/Br

Applications

Power Management

Product Information

:
16.3V
:
5V
:
30V
:
400µA
:
6mA
:
DIP
:
8Pins
:
95%
:
0.2MHz
:
0°C
:
70°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.476.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.476.16
 
10+ Rs.428.54
 
100+ Rs.364.72
 
250+ Rs.329.65
 
500+ Rs.295.55
 
1000+ Rs.263.72
 
2500+ Rs.244.87