You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UC3853N . - 

PFC Controller IC, 11 V to 40 V & 10 mA Supply, 11 V Lockout, 93 % Duty Cycle, 75 kHz, DIP-8

UC3853N . - PFC Controller IC, 11 V to 40 V & 10 mA Supply, 11 V Lockout, 93 % Duty Cycle, 75 kHz, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UC3853N .
Order Code:
1101451

Product Overview

The UC3853N is a high-power Factor Pre-regulator provides simple, yet high performance active power factor correction. Using the same control technique as the UC1854, this 8-pin device exploits a simplified architecture and an internal oscillator to minimize external component count. The UC3853 incorporates a precision multiplier/squarer/divider circuit, voltage and current loop error amplifiers and a precision voltage reference to implement average current-mode control with RMS line voltage compensation. This control technique maintains constant loop gain with changes in input voltage, which minimizes input line current distortion over the worldwide input voltage range. The internal 75kHz oscillator includes an external clock input, allowing synchronization to downstream converters. Additionally, the device features an overvoltage protection comparator, a clamped MOSFET gate driver which self-biases low during undervoltage lockout and low startup and supply current.
  • Reduced external components
  • RMS Line voltage compensation
  • Precision multiplier/squarer/divider
  • Average current mode PWM control
  • Overvoltage protection comparator
  • High current, clamped gate driver
  • Green product and no Sb/Br

Applications

Power Management

Product Information


:
11.5V

:
11V

:
40V

:
250µA

:
10mA

:
DIP

:
8Pins

:
93%

:
75kHz

:
0°C

:
70°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

Rs.295.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.295.15
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.265.01
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.250.52
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.205.99
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.184.83
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.178.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.