You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

UC3853N . - 

PFC Controller IC, 11 V to 40 V & 10 mA Supply, 11 V Lockout, 93 % Duty Cycle, 75 kHz, DIP-8

UC3853N . - PFC Controller IC, 11 V to 40 V & 10 mA Supply, 11 V Lockout, 93 % Duty Cycle, 75 kHz, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UC3853N .
Order Code:
1101451

Product Overview

The UC3853N is a high-power Factor Pre-regulator provides simple, yet high performance active power factor correction. Using the same control technique as the UC1854, this 8-pin device exploits a simplified architecture and an internal oscillator to minimize external component count. The UC3853 incorporates a precision multiplier/squarer/divider circuit, voltage and current loop error amplifiers and a precision voltage reference to implement average current-mode control with RMS line voltage compensation. This control technique maintains constant loop gain with changes in input voltage, which minimizes input line current distortion over the worldwide input voltage range. The internal 75kHz oscillator includes an external clock input, allowing synchronization to downstream converters. Additionally, the device features an overvoltage protection comparator, a clamped MOSFET gate driver which self-biases low during undervoltage lockout and low startup and supply current.
  • Reduced external components
  • RMS Line voltage compensation
  • Precision multiplier/squarer/divider
  • Average current mode PWM control
  • Overvoltage protection comparator
  • High current, clamped gate driver
  • Green product and no Sb/Br

Applications

Power Management

Product Information

:
11.5V
:
11V
:
40V
:
250µA
:
10mA
:
DIP
:
8Pins
:
93%
:
75kHz
:
0°C
:
70°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 29/6/20

Contact me when back in stock

Rs.269.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.269.15
 
10+ Rs.241.66
 
50+ Rs.228.46
 
100+ Rs.197.99
 
500+ Rs.168.56
 
1000+ Rs.142.15