You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

UC3854BDW . - 

PFC Controller IC, 10 V to 20 V & 12 mA Supply, 10 V Lockout, 95 % Duty Cycle, 200 kHz, SOIC-16

UC3854BDW . - PFC Controller IC, 10 V to 20 V & 12 mA Supply, 10 V Lockout, 95 % Duty Cycle, 200 kHz, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UC3854BDW .
Order Code:
1703448

Product Overview

The UC3854BDW is an enhanced high Power Factor Preregulator provides all of the functions necessary for active power factor corrected preregulators. The controller achieves near unity power factor by shaping the ac input line current waveform to correspond to the ac input line voltage. To do this the UC3854B uses average current-mode control. Average current-mode control maintains stable, low distortion sinusoidal line current without the need for slope compensation, unlike peak current-mode control. It is improved upon the UC3854 by offering a wide bandwidth, low offset current amplifier, a faster responding and improved accuracy enable comparator, a VREF GOOD comparator, UVLO threshold options (16/10V for offline, 10.5/10V for startup from an auxiliary 12V regulator), lower startup supply current and an enhanced multiply/divide circuit.
  • Controls boost PWM to near-unity power factor
  • Limits line current distortion to <3%
  • World-wide operation without switches
  • Accurate power limiting
  • Fixed-frequency average current-mode control
  • Low-offset current amplifier
  • Integrated current- and voltage-amplifier output clamps
  • Faster and improved accuracy ENABLE comparator
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Product Information

:
10.5V
:
10V
:
20V
:
250µA
:
12mA
:
SOIC
:
16Pins
:
95%
:
200kHz
:
0°C
:
70°C
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

218 In stock

128 available for 4 - 6 business days delivery
90 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Rs.311.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.311.86
 
10+ Rs.279.76
 
40+ Rs.264.51
 
120+ Rs.229.22
 
520+ Rs.195.15
 
1000+ Rs.164.58
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.