You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UCC27611DRVT

IGBT/MOSFET Gate Driver, 4V-18V Supply, 8A Out, 14ns Delay, SON-6

UCC27611DRVT - IGBT/MOSFET Gate Driver, 4V-18V Supply, 8A Out, 14ns Delay, SON-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UCC27611DRVT
Order Code:
3005815

Product Overview

The UCC27611DRVT is a single-channel high-speed Gate Driver optimized for 5V drive, specifically addressing enhancement mode GaN FETs. The drive voltage VREF is precisely controlled by internal linear regulator to 5V. It offers asymmetrical rail-to-rail peak current drive capability with 4A source and 6A sink. Split output configuration allows individual turn-ON and turnoff time optimization depending on FET. Additionally, the short propagation delay with minimized tolerances and variations allows efficient operation at high frequencies. The 1 and 0.35R resistance boosts immunity to hard switching with high slew rate dV and dt. The independence from VDD input signal thresholds ensure TTL and CMOS low-voltage logic compatibility. For safety reason, when the input pins are in a floating condition, the internal input pull-up and pull down resistors hold the output low.
  • Enhancement mode gallium nitride FETs (eGANFETs)
  • Drive voltage VREF regulated to 5V
  • Split output configuration (allows turn-ON and turnoff optimization for individual FETs)
  • TTL and CMOS compatible inputs
  • Dual-input design offering drive flexibility (both inverting and non-inverting configurations)
  • Output held low when inputs are floating
  • VDD under-voltage lockout (UVLO)
  • Optimized pin-out compatible with eGANFET footprint for easy layout
  • 9ns and 5ns Typical fast rise and fall time

Applications

Power Management, Motor Drive & Control, Alternative Energy, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverting, Non Inverting

:
8A

:
4V

:
18V

:
SON

:
6Pins

:
14ns

:
14ns

:
-40°C

:
140°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel

650 In stock Need more?

650 available for 4 - 6 business days delivery

Rs.196.41

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.196.41
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.167.01
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.133.77
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.116.76
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.113.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.