You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UCC28019P .

PFC Controller IC, 5 V to 20 V & 7 mA Supply, 5 V Lockout, 97 % Duty Cycle, 65 kHz, DIP-8

UCC28019P . - PFC Controller IC, 5 V to 20 V & 7 mA Supply, 5 V Lockout, 97 % Duty Cycle, 65 kHz, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UCC28019P .
Order Code:
1366267

Product Overview

The UCC28019P is a 8-pin active Power Factor Correction (PFC) Controller uses the boost topology operating in Continuous Conduction Mode (CCM). The controller is suitable for systems in the 100W to >2kW range over a wide-range universal ac line input. Startup current during under-voltage lockout is less than 200µA. The user can control low power standby mode by pulling the VSENSE pin below 0.77V. Low-distortion wave-shaping of the input current using average current-mode control is achieved without input line sensing, reducing the Bill of Materials component count. Simple external networks allow for flexible compensation of the current and voltage control loops. The switching frequency is internally fixed and trimmed to better than 5% accuracy at 25°C. Fast 1.5A gate peak current drives the external switch. Soft-Start limits boost current during start-up. A trimmed internal reference provides accurate protection thresholds and regulation set-point.
  • Wide-range universal AC input voltage
  • Output over/under-voltage protection
  • Input brown-out protection
  • Cycle-by-cycle peak current limiting
  • Open loop detection
  • Low-power user controlled standby mode
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Consumer Electronics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10.5V

:
5V

:
20V

:
100µA

:
7mA

:
DIP

:
8Pins

:
97%

:
65kHz

:
-40°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Alternatives for UCC28019P .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Rs.136.09   10+ Rs.122.41   25+ Rs.115.50   100+ Rs.92.39   250+ Rs.80.85   500+ Rs.78.53   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

7 In stock

7 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.136.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.136.09
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.122.41
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.115.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.92.39
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.80.85
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.78.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.