You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

UCC28051D. - 

PFC Controller IC, 12 V to 18 V & 4 mA supply, 12.5 V Lockout, ±750 mA Peak Out, 200 kHz, SOIC-8

UCC28051D. - PFC Controller IC, 12 V to 18 V & 4 mA supply, 12.5 V Lockout, ±750 mA Peak Out, 200 kHz, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UCC28051D.
Order Code:
1755673

Product Overview

The UCC28051D is a transition mode Power Factor Correction (PFC) Controller for low-to-medium power applications requiring compliance with IEC 1000-3-2 harmonic reduction standard. It is designed for a boost preregulator operating in transition mode (also referred to as boundary-conduction mode or critical conduction-mode operation). It features a transconductance voltage amplifier for feedback error processing, a simple multiplier for generating a current command proportional to the input voltage, a current-sense (PWM) comparator, PWM logic and a totem-pole driver for driving an external FET. In the transition mode operation, the PWM circuit is self-oscillating, with the turn-on being governed by an inductor zero-current detector (ZCD pin) and the turnoff being governed by the current-sense comparator. Additionally, the controller provides features such as peak current limit, default timer, overvoltage protection (OVP) and enable.
  • Industry pin compatibility with improved feature set
  • Improved transient response with slew-rate comparator
  • Accurate internal VREF for tight output regulation
  • OVP, open-feedback protection and enable circuits
  • ±750mA Peak gate drive current
  • Low startup and operating current
  • Green product and no Sb/Br

Applications

Power Management, Consumer Electronics, Lighting, Motor Drive & Control

Product Information

:
2.8V
:
12V
:
18V
:
75µA
:
4mA
:
SOIC
:
8Pins
:
-
:
5kHz
:
-40°C
:
105°C
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

667 In stock

667 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/7/20

Rs.64.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.64.80
 
10+ Rs.57.11
 
75+ Rs.53.64
 
150+ Rs.43.78
 
525+ Rs.34.61
 
1050+ Rs.27.69
 
2550+ Rs.25.09
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.