You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

UCC28060DG4 - 

PFC Controller IC, 14 V to 21 V & 5 mA Supply, 14 V Lockout, 100 % Duty Cycle, 0.5 MHz, SOIC-16

UCC28060DG4 - PFC Controller IC, 14 V to 21 V & 5 mA Supply, 14 V Lockout, 100 % Duty Cycle, 0.5 MHz, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UCC28060DG4
Order Code:
1439629

Product Overview

The UCC28060DG4 is a natural interleaved dual-phase transition-mode Power Factor Correction (PFC) Controller utilizes a natural interleaving technique, both channels operate as masters (that is, there is no slave channel) synchronized to the same frequency. This approach delivers inherently strong matching, faster responses and ensures that each channel operates in transition mode. Complete system-level protections feature input brownout, output over-voltage, open-loop, overload, soft-start, phase-fail detection and thermal shutdown. The additional FailSafe over-voltage protection (OVP) feature protects against shorts to an intermediate voltage that, if undetected, could lead to catastrophic device failure.
  • Inrush safe current limiting
  • Prevents MOSFET conduction during inrush
  • Eliminates reverse recovery events in output rectifiers
  • Enables Use of diodes without extensive snubber circuitry
  • Improved light-load efficiency
  • Improved transient response
  • Complete system-level protection
  • Reduced current ripple for higher system reliability and smaller bulk capacitor
  • Reduced EMI filter size
  • Input filter and output capacitor current cancellation
  • Green product and no Sb/Br

Applications

Power Management, Lighting, Consumer Electronics, Communications & Networking

Product Information

:
12.6V
:
14V
:
21V
:
200µA
:
5mA
:
SOIC
:
16Pins
:
100%
:
0.5MHz
:
-40°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

24 In stock

24 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/8/20

Rs.290.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.290.51
 
25+ Rs.255.08
 
100+ Rs.217.88
 
250+ Rs.197.33
 
500+ Rs.183.48
 
1000+ Rs.160.90
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.