You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

UCC28180D . - 

PFC Controller IC, 10.1 VDC to 21 VDC & 7 mA Supply, 10.1 VDC Lockout, 96.5 % Duty Cycle, SOIC-8

UCC28180D . - PFC Controller IC, 10.1 VDC to 21 VDC & 7 mA Supply, 10.1 VDC Lockout, 96.5 % Duty Cycle, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UCC28180D .
Order Code:
2373577

Product Overview

The UCC28180D is a 8-pin active Power-Factor Correction (PFC) Controller operates under continuous conduction mode (CCM) to achieve high power factor, low current distortion and excellent voltage regulation of boost pre-regulators in AC to DC front-ends. The controller is suitable for universal AC input systems operating in 100W to few-kW range with the switching frequency programmable between 18 to 250kHz, to conveniently support both power MOSFET and IGBT switches. An integrated 1.5 and 2A (SRC-SNK) peak gate drive output, clamped internally at 15.2V (typical), enables fast turn-on, turn-off and easy management of the external power switch without the need for buffer circuits. Low-distortion wave shaping of the input current using average current-mode control is achieved without input line sensing, reducing the external component count.
  • Trimmed current loop circuits for low iTHD
  • Reduced current sense threshold
  • Average current-mode control
  • Soft over current and cycle-by-cycle peak current limit protection
  • Output overvoltage protection with hysteresis recovery
  • Audible noise minimization circuitry Open loop detection
  • Enhance dynamic response during output overvoltage and undervoltage conditions
  • Burst mode for no load regulation
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
11.4V
:
10.1VDC
:
21VDC
:
75µA
:
7mA
:
SOIC
:
8Pins
:
96.5%
:
250kHz
:
-40°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

399 In stock

98 available for 3 - 5 business days delivery
301 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/7/20

Rs.111.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.111.79
 
10+ Rs.99.76
 
75+ Rs.94.71
 
150+ Rs.77.80
 
525+ Rs.64.26
 
1050+ Rs.50.73
 
2550+ Rs.47.36