You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UCC2818D

PFC Controller IC, 12 V to 17 V & 4 mA Supply, 12 V Lockout, 95 % Duty Cycle, 250 kHz, SOIC-16

UCC2818D - PFC Controller IC, 12 V to 17 V & 4 mA Supply, 12 V Lockout, 95 % Duty Cycle, 250 kHz, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UCC2818D
Order Code:
3123653

Product Overview

The UCC2818D is a BiCMOS Power Factor Preregulator designed to achieves near unity power factor by shaping the ac input line current waveform to correspond to that of the ac input line voltage. Average current-mode control maintains stable, low distortion sinusoidal line current. It offers new features such as lower start-up current, lower power dissipation, overvoltage protection, a shunt UVLO detect circuitry, a leading-edge modulation technique to reduce ripple current in the bulk capacitor and an improved, low-offset (±2mV) current amplifier to reduce distortion at light load conditions. Also offers an on-chip shunt regulator with low start-up current.
  • Controls boost preregulator to near-unity power factor
  • Limits line distortion
  • World-wide line operation
  • Over-voltage protection
  • Accurate power limiting
  • Average current mode control
  • Improved noise immunity
  • Improved feed-forward line regulation
  • Leading edge modulation
  • 150µA Typical start-up current
  • Green product and no Sb/Br

Applications

Power Management, Industrial, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10.2V

:
12V

:
17V

:
150µA

:
4mA

:
SOIC

:
16Pins

:
95%

:
250kHz

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

23 In stock Need more?

23 available for 4 - 6 business days delivery

Rs.314.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.314.59
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.281.95
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.266.81
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.219.82
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.196.73
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.189.55