You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS UCC37321P
MOSFET IC, Low Side, 4V-15V Supply, 9A Out, 35ns Delay, DIP-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- UCC37321P
- Order Code:
- 3118898
-
Product Overview
- Industry-standard pin-out with addition of enable function
- Efficient constant current sourcing using a unique bipolar and CMOS output stage
- TTL/CMOS compatible inputs independent of supply voltage
- 20ns Typical rise and fall time with 10nF load
Applications
Power Management, Motor Drive & Control, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- -
- :
- Low Side
- :
- MOSFET
- :
- 8Pins
- :
- PDIP
- :
- Through Hole
- :
- Inverting
- :
- 9A
- :
- 9A
- :
- 4V
- :
- 15V
- :
- 0°C
- :
- 70°C
- :
- 25ns
- :
- 35ns
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.151.10 | |
10+ | Rs.138.38 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.